Direct
Upgrade
Upgrade
Similar

135D187X9075T2 | |
|---|---|
DigiKey Part Number | 135D187X9075T2-ND |
Manufacturer | |
Manufacturer Product Number | 135D187X9075T2 |
Description | CAP TANT 180UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D187X9075T2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.2Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 0.766" L (9.91mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STE180-75T2KI | Vishay Sprague | 2 | 718-1683-ND | $143.83000 | Direct |
| 134D187X9075F6 | Vishay Sprague | 141 | 718-1738-ND | $128.49000 | Upgrade |
| 135D187X9075T6 | Vishay Sprague | 0 | 135D187X9075T6-ND | $93.16000 | Upgrade |
| 109D187X9075T2 | Vishay Sprague | 4 | 718-1222-ND | $72.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.88000 | $128.88 |
| 10 | $110.79100 | $1,107.91 |
| 50 | $103.54760 | $5,177.38 |
| 100 | $101.30210 | $10,130.21 |





