Upgrade
Upgrade
Upgrade
Similar
Similar

135D187X9025F2 | |
|---|---|
DigiKey Part Number | 135D187X9025F2-ND |
Manufacturer | |
Manufacturer Product Number | 135D187X9025F2 |
Description | CAP TANT 180UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 2.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D187X9025F2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.7Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.296" Dia x 0.641" L (7.52mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 134D187X9075F6 | Vishay Sprague | 141 | 718-1738-ND | $185.63000 | Upgrade |
| 135D187X9025F6 | Vishay Sprague | 0 | 135D187X9025F6-ND | $93.17440 | Upgrade |
| STE180-75T2KI | Vishay Sprague | 2 | 718-1683-ND | $207.79000 | Upgrade |
| 135D187X9025T2 | Vishay Sprague | 0 | 135D187X9025T2-ND | $101.98450 | Similar |
| 109D187X9025T2 | Vishay Sprague | 0 | 109D187X9025T2-ND | $71.72750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $88.74680 | $2,218.67 |






