BZX584C30-V-G-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11,716
Unit Price: $0.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03781
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.08949
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.09473
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.11889
Datasheet
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C30-V-G-08

DigiKey Part Number
BZX584C30-V-G-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX584C30-V-G-08
Description
DIODE ZENER 30V 200MW SOD523
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-523
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C30-G3-08Vishay General Semiconductor - Diodes Division11,716112-BZX584C30-G3-08CT-ND$0.48000Direct
BZT52C30T-TPMCC (Micro Commercial Components)0BZT52C30T-TP-ND$0.03781Similar
CZRU52C30Comchip Technology0641-1047-2-ND$0.08949Similar
CZRUR52C30Comchip Technology0CZRUR52C30-ND$0.09473Similar
DDZ9713T-7Diodes Incorporated0DDZ9713T-7DITR-ND$0.11889Similar
Obsolete
This product is no longer manufactured. View Substitutes