Zener Diode 30 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C30-G3-08

DigiKey Part Number
112-BZX584C30-G3-08TR-ND - Tape & Reel (TR)
112-BZX584C30-G3-08CT-ND - Cut Tape (CT)
112-BZX584C30-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C30-G3-08
Description
DIODE ZENER 30V 200MW SOD523
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-523
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,716
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.29200$2.92
100$0.18220$18.22
500$0.13450$67.25
1,000$0.11906$119.06
2,000$0.10603$212.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.08579$686.32
16,000$0.07800$1,248.00
24,000$0.07403$1,776.72
40,000$0.06956$2,782.40
56,000$0.06692$3,747.52
80,000$0.06435$5,148.00
Manufacturers Standard Package