RWR80S86R6FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $14.66140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.14400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.14400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.21420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.55500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.55500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.23350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.23350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.26734
Datasheet
86.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S86R6FSB12

DigiKey Part Number
RWR80S86R6FSB12-ND
Manufacturer
Manufacturer Product Number
RWR80S86R6FSB12
Description
RES 86.6 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S86R6FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S86R6FRB12Vishay Dale0RWR80S86R6FRB12-ND$14.66140Direct
RWR80S86R6DMB12Vishay Dale0RWR80S86R6DMB12-ND$27.14400Upgrade
RWR80S86R6DRB12Vishay Dale0RWR80S86R6DRB12-ND$27.14400Upgrade
RWR80N86R6FSB12Vishay Dale0RWR80N86R6FSB12-ND$30.21420Parametric Equivalent
RWR80N86R6FSBSLVishay Dale0RWR80N86R6FSBSL-ND$35.55500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$19.56550$1,956.55
Manufacturers Standard Package