Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N86R6FSB12 | |
|---|---|
DigiKey Part Number | RWR80N86R6FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N86R6FSB12 |
Description | RES 86.6 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N86R6FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N86R6FSBSL | Vishay Dale | 0 | RWR80N86R6FSBSL-ND | $35.55500 | Parametric Equivalent |
| RWR80N86R6FSRSL | Vishay Dale | 0 | RWR80N86R6FSRSL-ND | $35.55500 | Parametric Equivalent |
| RWR80S86R6FSB12 | Vishay Dale | 0 | RWR80S86R6FSB12-ND | $19.56550 | Parametric Equivalent |
| RWR80S86R6FSBSL | Vishay Dale | 0 | RWR80S86R6FSBSL-ND | $23.23350 | Parametric Equivalent |
| RWR80S86R6FSRSL | Vishay Dale | 0 | RWR80S86R6FSRSL-ND | $23.23350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $30.21420 | $3,021.42 |


