RWR80N86R6FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.21420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.55500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.56550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.23350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.23350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.26734
Datasheet
86.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N86R6FSRSL

DigiKey Part Number
RWR80N86R6FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N86R6FSRSL
Description
RES 86.6 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N86R6FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N86R6FSB12Vishay Dale0RWR80N86R6FSB12-ND$30.21420Parametric Equivalent
RWR80N86R6FSBSLVishay Dale0RWR80N86R6FSBSL-ND$35.55500Parametric Equivalent
RWR80S86R6FSB12Vishay Dale0RWR80S86R6FSB12-ND$19.56550Parametric Equivalent
RWR80S86R6FSBSLVishay Dale0RWR80S86R6FSBSL-ND$23.23350Parametric Equivalent
RWR80S86R6FSRSLVishay Dale0RWR80S86R6FSRSL-ND$23.23350Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$35.55500$3,555.50
Manufacturers Standard Package