
MRS25000C2202FCT00 | |
|---|---|
DigiKey Part Number | BC4062CT-ND - Cut Tape (CT) BC4062TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2202FCT00 |
Description | RES 22K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2202FC100 | Vishay Beyschlag/Draloric/BC Components | 8,546 | BC3669CT-ND | $0.51000 | Parametric Equivalent |
| MBB02070C2202FCT00 | Vishay Beyschlag/Draloric/BC Components | 731 | BC3670CT-ND | $0.15000 | Parametric Equivalent |
| MRS25000C2202FC100 | Vishay Beyschlag/Draloric/BC Components | 438 | BC4061CT-ND | $1.04000 | Parametric Equivalent |
| MRS25000C2202FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,702 | 56-MRS25000C2202FRP00CT-ND | $0.37000 | Parametric Equivalent |
| LR1F22K | TE Connectivity Passive Product | 8,026 | A105956CT-ND | $0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.20300 | $2.03 |
| 25 | $0.17160 | $4.29 |
| 50 | $0.15100 | $7.55 |
| 100 | $0.13380 | $13.38 |
| 250 | $0.11500 | $28.75 |
| 500 | $0.10322 | $51.61 |
| 1,000 | $0.09317 | $93.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07525 | $376.25 |
| 10,000 | $0.06939 | $693.90 |
| 15,000 | $0.06638 | $995.70 |
| 25,000 | $0.06298 | $1,574.50 |
| 35,000 | $0.06095 | $2,133.25 |
| 50,000 | $0.05897 | $2,948.50 |

