22 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2202FCT00

DigiKey Part Number
BC3670CT-ND - Cut Tape (CT)
BC3670TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2202FCT00
Description
RES 22K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2202FC100Vishay Beyschlag/Draloric/BC Components8,546BC3669CT-ND$0.51000Parametric Equivalent
MRS25000C2202FC100Vishay Beyschlag/Draloric/BC Components438BC4061CT-ND$1.04000Parametric Equivalent
MRS25000C2202FCT00Vishay Beyschlag/Draloric/BC Components23BC4062CT-ND$0.32000Parametric Equivalent
MRS25000C2202FRP00Vishay Beyschlag/Draloric/BC Components4,70256-MRS25000C2202FRP00CT-ND$0.37000Parametric Equivalent
LR1F22KTE Connectivity Passive Product8,026A105956CT-ND$0.15000Parametric Equivalent
In-Stock: 731
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.12300$1.23
25$0.11360$2.84
50$0.10740$5.37
100$0.10140$10.14
250$0.09400$23.50
500$0.08896$44.48
1,000$0.08432$84.32
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.07521$376.05
10,000$0.07195$719.50
15,000$0.07022$1,053.30
25,000$0.06821$1,705.25
35,000$0.06698$2,344.30
50,000$0.06576$3,288.00
Manufacturers Standard Package