
LR1F22K | |
|---|---|
DigiKey Part Number | A105956CT-ND - Cut Tape (CT) A105956TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F22K |
Description | RES 22K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F22K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.04440 | $1.11 |
| 50 | $0.04180 | $2.09 |
| 100 | $0.03960 | $3.96 |
| 250 | $0.03676 | $9.19 |
| 500 | $0.03470 | $17.35 |
| 1,000 | $0.03285 | $32.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02959 | $118.36 |
| 8,000 | $0.02819 | $225.52 |
| 12,000 | $0.02745 | $329.40 |
| 20,000 | $0.02657 | $531.40 |
| 28,000 | $0.02604 | $729.12 |
| 40,000 | $0.02551 | $1,020.40 |

