22 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2202FCT00

DigiKey Part Number
BC4062CT-ND - Cut Tape (CT)
BC4062TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C2202FCT00
Description
RES 22K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2202FC100Vishay Beyschlag/Draloric/BC Components8,546BC3669CT-ND$0.51000Parametric Equivalent
MBB02070C2202FCT00Vishay Beyschlag/Draloric/BC Components731BC3670CT-ND$0.15000Parametric Equivalent
MRS25000C2202FC100Vishay Beyschlag/Draloric/BC Components438BC4061CT-ND$1.04000Parametric Equivalent
MRS25000C2202FRP00Vishay Beyschlag/Draloric/BC Components4,70256-MRS25000C2202FRP00CT-ND$0.37000Parametric Equivalent
LR1F22KTE Connectivity Passive Product8,026A105956CT-ND$0.15000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.20300$2.03
25$0.17160$4.29
50$0.15100$7.55
100$0.13380$13.38
250$0.11500$28.75
500$0.10322$51.61
1,000$0.09317$93.17
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.07525$376.25
10,000$0.06939$693.90
15,000$0.06638$995.70
25,000$0.06298$1,574.50
35,000$0.06095$2,133.25
50,000$0.05897$2,948.50
Manufacturers Standard Package