MAL209337271E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3,393
Unit Price: $12.28000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 89
Unit Price: $12.18000
Datasheet

Parametric Equivalent


TDK
In Stock: 320
Unit Price: $12.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $7.17800
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $16.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $5.09920
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2,901
Unit Price: $13.54000
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL209337271E3

DigiKey Part Number
MAL209337271E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL209337271E3
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
1.64 A @ 120 Hz
Part Status
Active
Impedance
470 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
610mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ271M450K022Cornell Dubilier Knowles3,393338-3500-ND$12.28000Parametric Equivalent
450USG270MEFCSN30X30Rubycon891189-450USG270MEFCSN30X30-ND$12.18000Parametric Equivalent
B43630C5277M000TDK320495-B43630C5277M000-ND$12.93000Parametric Equivalent
B43630C5277M060TDK0495-B43630C5277M060-ND$7.17800Parametric Equivalent
ESMQ451VSN271MR30SChemi-Con0565-3737-ND$16.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
800$8.85658$7,085.26