Parametric Equivalent

ESMQ451VSN271MR30S | |
|---|---|
DigiKey Part Number | 565-3737-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ451VSN271MR30S |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ451VSN271MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5454 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX271M450E3P3 | Cornell Dubilier Knowles | 2,911 | 338-1962-ND | $13.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.45000 | $16.45 |
| 10 | $11.84800 | $118.48 |
| 50 | $9.94520 | $497.26 |
| 200 | $8.84890 | $1,769.78 |
| 600 | $8.22780 | $4,936.68 |
| 1,000 | $7.99581 | $7,995.81 |


