Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43630C5277M060 | |
|---|---|
DigiKey Part Number | 495-B43630C5277M060-ND |
Manufacturer | |
Manufacturer Product Number | B43630C5277M060 |
Description | SNAP-IN 270UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 440mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.69 A @ 100 Hz |
Part Status Active | Impedance 690 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 440mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43630C5277M000 | TDK | 320 | 495-B43630C5277M000-ND | $12.93000 | Parametric Equivalent |
| 380LQ271M450K022 | Cornell Dubilier Knowles | 3,393 | 338-3500-ND | $12.28000 | Parametric Equivalent |
| 450USG270MEFCSN30X30 | Rubycon | 89 | 1189-450USG270MEFCSN30X30-ND | $12.18000 | Parametric Equivalent |
| ESMQ451VSN271MR30S | Chemi-Con | 0 | 565-3737-ND | $16.45000 | Parametric Equivalent |
| LLG2W271MELB30 | Nichicon | 0 | LLG2W271MELB30-ND | $5.09920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $7.17800 | $2,296.96 |








