Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1830310064G | |
|---|---|
DigiKey Part Number | KP1830310064G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KP1830310064G |
Description | CAP FILM 10000PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.217" W (7.20mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830310064 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830310064-ND | $0.66146 | Parametric Equivalent |
| KP1830310064W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830310064W-ND | $0.66146 | Parametric Equivalent |
| PFR5103J63J12L16.5TR18 | KEMET | 0 | 399-PFR5103J63J12L16.5TR18TR-ND | $0.82473 | Parametric Equivalent |
| PFR5103J63J12L4BULK | KEMET | 7,396 | 399-7688-ND | $2.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.67650 | $541.20 |




