KP1830310064 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.67650
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.82473
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,396
Unit Price: $2.20000
Datasheet
10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830310064

DigiKey Part Number
KP1830310064-ND
Manufacturer
Manufacturer Product Number
KP1830310064
Description
CAP FILM 10000PF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.217" W (7.20mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KP1830310064GVishay Beyschlag/Draloric/BC Components0KP1830310064G-ND$0.67650Parametric Equivalent
KP1830310064WVishay Beyschlag/Draloric/BC Components0KP1830310064W-ND$0.66146Parametric Equivalent
PFR5103J63J12L16.5TR18KEMET0399-PFR5103J63J12L16.5TR18TR-ND$0.82473Parametric Equivalent
PFR5103J63J12L4BULKKEMET7,396399-7688-ND$2.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.66146$661.46
Manufacturers Standard Package