10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5103J63J12L4BULK

DigiKey Part Number
399-7688-ND
Manufacturer
Manufacturer Product Number
PFR5103J63J12L4BULK
Description
CAP FILM 10000PF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PFR5103J63J12L4BULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.217" W (7.20mm x 5.50mm)
Part Status
Active
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
63V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,396
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.45200$14.52
50$1.15600$57.80
100$1.06470$106.47
500$0.91008$455.04
1,000$0.86227$862.27
3,000$0.80317$2,409.51
5,000$0.78131$3,906.55
Manufacturers Standard Package