Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D152M20Z5UH65L2R | |
|---|---|
DigiKey Part Number | D152M20Z5UH65L2R-ND |
Manufacturer | |
Manufacturer Product Number | D152M20Z5UH65L2R |
Description | CAP CER 1500PF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D152M20Z5UH65L2R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D152K25Y5PH63L2R | Vishay Beyschlag/Draloric/BC Components | 19,126 | D152K25Y5PH63L2R-ND | $0.33000 | Similar |
| D152K25Y5PH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D152K25Y5PH65L2R-ND | $0.06142 | Similar |
| D152K29Y5PL63L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D152K29Y5PL63L2R-ND | $0.09700 | Similar |
| D152M20Z5UH63L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D152M20Z5UH63L2R-ND | $0.08031 | Parametric Equivalent |
| D152M20Z5UH6TL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D152M20Z5UH6TL2R-ND | $0.08031 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08031 | $1,606.20 |


