1500 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D152K25Y5PH63L2R

DigiKey Part Number
D152K25Y5PH63L2R-ND
Manufacturer
Manufacturer Product Number
D152K25Y5PH63L2R
Description
CAP CER 1500PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D152K25Y5PH63L2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.256" Dia (6.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,126
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.19100$1.91
50$0.13700$6.85
100$0.12030$12.03
500$0.09254$46.27
1,000$0.08401$84.01
3,000$0.07345$220.35
5,000$0.06956$347.80
Manufacturers Standard Package