D152M20Z5UH6TL2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06142
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.08031
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.08031
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.08031
Datasheet
1500 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D152M20Z5UH6TL2R

DigiKey Part Number
D152M20Z5UH6TL2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D152M20Z5UH6TL2R
Description
CAP CER 1500PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D152M20Z5UH6TL2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D152K25Y5PH6TL2RVishay Beyschlag/Draloric/BC Components0D152K25Y5PH6TL2R-ND$0.06142Similar
D152M20Z5UH63L2RVishay Beyschlag/Draloric/BC Components0D152M20Z5UH63L2R-ND$0.08031Parametric Equivalent
D152M20Z5UH65L2RVishay Beyschlag/Draloric/BC Components0D152M20Z5UH65L2R-ND$0.08031Parametric Equivalent
D152M20Z5UH6UL2RVishay Beyschlag/Draloric/BC Components0D152M20Z5UH6UL2R-ND$0.08031Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08031$1,606.20