12 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WL-12.000MDD-T

DigiKey Part Number
887-8WL-12.000MDD-TTR-ND - Tape & Reel (TR)
887-8WL-12.000MDD-TCT-ND - Cut Tape (CT)
887-8WL-12.000MDD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WL-12.000MDD-T
Description
XTAL OSC XO 12.00MHZ 1.8V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38413$4,152.39
6,000$1.32706$7,962.36
9,000$1.29479$11,653.11
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.34000$2.34
10$2.03700$20.37
25$1.92720$48.18
50$1.84720$92.36
100$1.77080$177.08
250$1.67456$418.64
500$1.60534$802.67
1,000$1.53898$1,538.98
Digi-Reel®
QuantityUnit PriceExt Price
1$2.31000$2.31
10$2.01200$20.12
25$1.90360$47.59
50$1.82460$91.23
100$1.74910$174.91
250$1.65404$413.51
500$1.58568$792.84
1,000$1.52013$1,520.13
* All Digi-Reel orders will add a $9.50 reeling fee.