7Q-16.368MBG-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Connor Winfield
In Stock: 1,617
Unit Price: $19.10000
Datasheet

Direct


Connor Winfield
In Stock: 0
Unit Price: $15.41617
Datasheet
16.368 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7Q-16.368MBG-T

DigiKey Part Number
887-1548-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7Q-16.368MBG-T
Description
XTAL OSC TCXO 16.3680MHZ SNWV
Customer Reference
Detailed Description
16.368 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D32G-016.368MConnor Winfield1,617CW660CT-ND$19.10000Direct
D32G-016.368M-TConnor Winfield0D32G-016.368M-T-ND$15.41617Direct
Obsolete
This product is no longer manufactured. View Substitutes