
7C-8.000MBB-T | |
|---|---|
DigiKey Part Number | 887-1197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7C-8.000MBB-T |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7C-8.000MBB-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC5LZ-A3B6-8.0TS | Cardinal Components Inc. | 117 | 370-1192-1-ND | $6.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.89737 | $1,897.37 |

