7C-4.000MBB-T | ||
---|---|---|
DigiKey Part Number | 887-1195-2-ND - Tape & Reel (TR) 887-1195-1-ND - Cut Tape (CT) 887-1195-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 7C-4.000MBB-T | |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 7C-4.000MBB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.89100 | $18.91 |
50 | $1.84720 | $92.36 |
100 | $1.58340 | $158.34 |
500 | $1.54866 | $774.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.54867 | $1,548.67 |