LM5100CSD/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $2.66343
Datasheet

Similar


Texas Instruments
In Stock: 2,195
Unit Price: $4.84000
Datasheet

Similar


Texas Instruments
In Stock: 685
Unit Price: $5.88000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,774
Unit Price: $9.66000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
10-DFN

LM5100CSD/NOPB

DigiKey Part Number
LM5100CSD/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5100CSD/NOPB
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5100CSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
2.3V, -
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
990ns, 715ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes