


LM5101CSD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5101CSD/NOPBTR-ND - Tape & Reel (TR) 296-LM5101CSD/NOPBCT-ND - Cut Tape (CT) 296-LM5101CSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5101CSD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5101CSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 990ns, 715ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $4.44400 | $44.44 |
| 25 | $4.08320 | $102.08 |
| 100 | $3.68540 | $368.54 |
| 250 | $3.49600 | $874.00 |
| 500 | $3.38180 | $1,690.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.28777 | $3,287.77 |
| 2,000 | $3.21043 | $6,420.86 |
| 3,000 | $3.17168 | $9,515.04 |

