Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5100BMAX/NOPB

DigiKey Part Number
296-53001-2-ND - Tape & Reel (TR)
296-53001-1-ND - Cut Tape (CT)
296-53001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5100BMAX/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5100BMAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
2.3V, -
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
570ns, 430ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.63700$36.37
25$3.33200$83.30
100$2.99800$299.80
250$2.83860$709.65
500$2.74250$1,371.25
1,000$2.66343$2,663.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.57995$6,449.88
5,000$2.52965$12,648.25
Manufacturers Standard Package