3.3 µH Shielded Inductor 455 mA 850mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC303R3KT

DigiKey Part Number
1712-SC303R3KTCT-ND - Cut Tape (CT)
1712-SC303R3KTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SC303R3KT
Description
FIXED IND 3.3UH 455MA 850 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 455 mA 850mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
SC303R3KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
45 @ 7.9MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.65000$5.65
10$4.64300$46.43
25$4.29520$107.38
50$4.04980$202.49
100$3.81840$381.84
250$3.61040$902.60
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$3.14269$3,142.69
2,000$2.96436$5,928.72
3,000$2.94970$8,849.10
Manufacturers Standard Package