TE Connectivity Passive Product Fixed Inductors

Results: 1,008
Stocking Options
Environmental Options
Media
Exclude
1,008Results
Applied FiltersRemove All

Showing
of 1,008
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
3-2176797-0
FIXED IND 4.7UH 1.3A 288 MOHM
TE Connectivity Passive Product
2,805
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.13296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.7 µH
±20%
1.3 A
1.8A
Shielded
288mOhm Max
-
40MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.039" (1.00mm)
104,116
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
470 nH
±5%
220 mA
-
Unshielded
1.7Ohm Max
33 @ 100MHz
375MHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
0805C Series
FIXED IND 100NH 400MA 580 MOHM
TE Connectivity Passive Product
5,740
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
100 nH
±5%
400 mA
-
Unshielded
580mOhm Max
34 @ 250MHz
1.4GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
3,701
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
270 nH
±5%
200 mA
-
Unshielded
2.1Ohm Max
25 @ 250MHz
900MHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
1,203
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
220 nH
±5%
250 mA
-
Unshielded
1.6Ohm Max
25 @ 250MHz
1.2GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
3613C Series
FIXED IND 10UH 250MA 1.6 OHM SMD
TE Connectivity Passive Product
2,282
In Stock
1 : $0.79000
Cut Tape (CT)
500 : $0.46766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±10%
250 mA
-
Unshielded
1.6Ohm Max
50 @ 2.52MHz
20MHz
-
-30°C ~ 100°C
2.52 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
1625812
FIXED IND 47UH 1.6A 130 MOHM SMD
TE Connectivity Passive Product
1,648
In Stock
1 : $1.95000
Cut Tape (CT)
600 : $1.13342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±15%
1.6 A
-
Shielded
130mOhm Max
-
-
-
-25°C ~ 105°C
1 kHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.256" (6.50mm)
SC30 Sigma Inductors
FIXED IND 22UH 232MA 3.3 OHM TH
TE Connectivity Passive Product
2,068
In Stock
1 : $5.70000
Cut Tape (CT)
1,000 : $3.16851
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
-
-
22 µH
±10%
232 mA
-
Shielded
3.3Ohm Max
50 @ 2.5MHz
25MHz
-
-55°C ~ 100°C
2.5 MHz
-
Through Hole
Axial
-
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
-
SC30 Sigma Inductors
FIXED IND 3.3UH 455MA 850 MOHM
TE Connectivity Passive Product
768
In Stock
1 : $5.70000
Cut Tape (CT)
1,000 : $3.16851
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
-
-
3.3 µH
±10%
455 mA
-
Shielded
850mOhm Max
45 @ 7.9MHz
90MHz
-
-55°C ~ 100°C
7.9 MHz
-
Through Hole
Axial
-
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
-
14,023
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
10 nH
±5%
600 mA
-
Unshielded
100mOhm Max
60 @ 500MHz
4.2GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
13,757
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
12 nH
±5%
700 mA
-
Unshielded
130mOhm Max
35 @ 250MHz
4GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
7,147
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
560 nH
±5%
210 mA
-
Unshielded
1.9Ohm Max
23 @ 50MHz
340MHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
6,237
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
27 nH
±5%
500 mA
-
Unshielded
250mOhm Max
55 @ 500MHz
2.5GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
36502CR56JTDG
FIXED IND 56NH 1A 180 MOHM SMD
TE Connectivity Passive Product
5,865
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
56 nH
±5%
1 A
-
Unshielded
180mOhm Max
65 @ 350MHz
1.3GHz
AEC-Q200
-40°C ~ 125°C
50 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.083" (2.10mm)
0805C Series
FIXED IND 820NH 180MA 2.35 OHM
TE Connectivity Passive Product
5,590
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
820 nH
±5%
180 mA
-
Unshielded
2.35Ohm Max
23 @ 50MHz
200MHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
0805C Series
FIXED IND 270NH 350MA 1 OHM SMD
TE Connectivity Passive Product
4,321
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
270 nH
±5%
350 mA
-
Unshielded
1Ohm Max
48 @ 250MHz
650MHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
0805C Series
FIXED IND 5.6NH 700MA 170 MOHM
TE Connectivity Passive Product
3,983
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
5.6 nH
±5%
700 mA
-
Unshielded
170mOhm Max
20 @ 250MHz
5.8GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
3,902
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
82 nH
±5%
400 mA
-
Unshielded
420mOhm Max
65 @ 500MHz
1.3GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
0805C Series
FIXED IND 2.7UH 150MA 2.95 OHM
TE Connectivity Passive Product
3,860
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
2.7 µH
±5%
150 mA
-
Unshielded
2.95Ohm Max
16 @ 7.9MHz
50MHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
3,727
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
3.3 nH
±5%
600 mA
-
Unshielded
80mOhm Max
50 @ 1.5GHz
6GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
0805C Series
FIXED IND 8.7NH 400MA 210 MOHM
TE Connectivity Passive Product
3,643
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
8.7 nH
±5%
400 mA
-
Unshielded
210mOhm Max
50 @ 1GHz
3.9GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
3,504
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
180 nH
±5%
250 mA
-
Unshielded
1.4Ohm Max
25 @ 250MHz
1.25GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
0805C Series
FIXED IND 2.2NH 700MA 100 MOHM
TE Connectivity Passive Product
3,405
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
2.2 nH
±5%
700 mA
-
Unshielded
100mOhm Max
20 @ 250MHz
6GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
3,177
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
680 nH
±5%
190 mA
-
Unshielded
2.2Ohm Max
23 @ 50MHz
200MHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
0805 (2012 Metric)
0.090" L x 0.068" W (2.29mm x 1.73mm)
0.060" (1.52mm)
3,040
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.30781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
82 nH
±5%
400 mA
-
Unshielded
540mOhm Max
34 @ 250MHz
1.7GHz
AEC-Q200
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.071" L x 0.044" W (1.80mm x 1.12mm)
0.040" (1.02mm)
Showing
of 1,008

TE Connectivity Passive Product Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.