3.3 µH Fixed Inductors

Results: 4,425
Stocking Options
Environmental Options
Media
Exclude
4,425Results
Applied FiltersRemove All

Showing
of 4,425
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NR Series, SMD
FIXED IND 3.3UH 2A 66 MOHM SMD
Taiyo Yuden
20,914
In Stock
1 : $0.26000
Cut Tape (CT)
3,500 : $0.12742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2 A
2.3A
Semi-Shielded
66mOhm Max
-
45MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NRS_Series_2008(5020)
FIXED IND 3.3UH 3A 30 MOHM SMD
Taiyo Yuden
17,887
In Stock
1 : $0.35000
Cut Tape (CT)
500 : $0.21058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3 A
3.6A
Semi-Shielded
30mOhm
-
36MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.122" (3.10mm)
NRS_Series_2008(5020)
FIXED IND 3.3UH 3.3A 27 MOHM SMD
Taiyo Yuden
1,549
In Stock
1 : $0.33000
Cut Tape (CT)
1,500 : $0.17667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
3.3 A
4A
Semi-Shielded
27mOhm Max
-
32MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.161" (4.10mm)
1008 (2520 Metric)
FIXED IND 3.3UH 1.8A 135 MOHM
Murata Electronics
9,986
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.18147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
3.3 µH
±20%
1.8 A
2.5A
Shielded
135mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MLZ2012M3R3ATD69
FIXED IND 3.3UH 500MA 200 MOHM
TDK Corporation
35,438
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.23276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
3.3 µH
±20%
500 mA
350mA
Shielded
200mOhm
-
-
AEC-Q200
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
VLS6045EX
FIXED IND 3.3UH 4.95A 23 MOHM
TDK Corporation
23,414
In Stock
1 : $0.49000
Cut Tape (CT)
1,500 : $0.26570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
4.95 A
6.5A
Shielded
23mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN3015
FIXED IND 3.3UH 1.6A 112 MOHM
Bourns Inc.
6,974
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.29794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.6 A
1.4A
Shielded
112mOhm Max
10 @ 7.96MHz
75MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
TYA3012R68M-10
FIXED IND 3.3UH 3.4A 88 MOHM SMD
Laird-Signal Integrity Products
2,351
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.26808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
3.4 A
4.7A
Shielded
88mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.083" (2.10mm)
SRN6045
FIXED IND 3.3UH 3.2A 30.2 MOHM
Bourns Inc.
19,875
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.35699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
3.2 A
5A
Shielded
30.2mOhm Max
15 @ 7.96MHz
27MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SDR0403 Series
FIXED IND 3.3UH 2.15A 58 MOHM
Bourns Inc.
11,781
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.35999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2.15 A
3A
Unshielded
58mOhm Max
28 @ 7.96MHz
65MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
B82432T
FIXED IND 3.3UH 900MA 190 MOHM
EPCOS - TDK Electronics
19,241
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.34379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±10%
900 mA
-
Unshielded
190mOhm Max
10 @ 7.96MHz
50MHz
AEC-Q200
-55°C ~ 150°C
7.96 MHz
-
Surface Mount
2-SMD, J-Lead
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
TFM252012ALMA
FIXED IND 3.3UH 2A 140 MOHM SMD
TDK Corporation
31,031
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.40892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
3.3 µH
±20%
2 A
2.1A
Shielded
140mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
TFM252012ALVA4R7MTAA
FIXED IND 3.3UH 2A 140 MOHM SMD
TDK Corporation
4,773
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.42682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
3.3 µH
±20%
2 A
2.1A
Shielded
140mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
XXXXCDMCCDS-XXXMC
FIXED IND 3.3UH 3.5A 87 MOHM SMD
Sumida America Components Inc.
12,873
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.45639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
3.3 µH
±20%
3.5 A
4.7A
Shielded
87mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
SRR4028 Series
FIXED IND 3.3UH 2.15A 35 MOHM
Bourns Inc.
15,659
In Stock
1 : $0.91000
Cut Tape (CT)
500 : $0.53530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.15 A
1.65A
Shielded
35mOhm Max
7.72 @ 7.96MHz
76MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.118" (3.00mm)
104CDMCCDS-XXXMC
FIXED IND 3.3UH 8.4A 22 MOHM SMD
Sumida America Components Inc.
32,279
In Stock
1 : $1.00000
Cut Tape (CT)
1,500 : $0.52165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
3.3 µH
±20%
8.4 A
11.4A
Shielded
22mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
DFE Series
FIXED IND 3.3UH 2.3A 65 MOHM SMD
Murata Electronics
9,388
In Stock
1 : $1.02000
Cut Tape (CT)
2,000 : $0.54748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
2.3 A
4.2A
Shielded
65mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
SRU5028 Series
FIXED IND 3.3UH 2.8A 24 MOHM SMD
Bourns Inc.
9,000
In Stock
1 : $1.09000
Cut Tape (CT)
600 : $0.63587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.8 A
2.1A
Shielded
24mOhm
10 @ 7.96MHz
90MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
PCC-MxxxxM Series
FIXED IND 3.3UH 5.4A 30.03 MOHM
Panasonic Electronic Components
5,947
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.56573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
5.4 A
8A
Shielded
30.03mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
MFG_TFM-ALMA
FIXED IND 3.3UH 2.3A 113 MOHM
TDK Corporation
4,637
In Stock
1 : $1.10000
Cut Tape (CT)
2,000 : $0.58412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
3.3 µH
±20%
2.3 A
2.5A
Shielded
113mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
IHLP-1212BZ-x1
FIXED IND 3.3UH 3.3A 98.48 MOHM
Vishay Dale
2,533
In Stock
1 : $1.17000
Cut Tape (CT)
4,000 : $0.59020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
3.3 µH
±20%
3.3 A
4.5A
Shielded
98.48mOhm Max
-
41.6MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.140" L x 0.130" W (3.56mm x 3.30mm)
0.079" (2.00mm)
RL822 Series
FIXED IND 3.3UH 2.66A 25 MOHM TH
Bourns Inc.
14,598
In Stock
1 : $1.28000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±10%
2.66 A
-
Unshielded
25mOhm Max
20 @ 7.96MHz
79MHz
-
-55°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.335" Dia (8.50mm)
0.433" (11.00mm)
CDPH4D Series
FIXED IND 3.3UH 3.8A 33 MOHM SMD
Sumida America Components Inc.
2,004
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.71547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3.3 µH
±20%
3.8 A
1.5A
Shielded
33mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.079" (2.00mm)
SPM6530T Series
FIXED IND 3.3UH 6.8A 29.7 MOHM
TDK Corporation
15,014
In Stock
1 : $1.36000
Cut Tape (CT)
1,000 : $0.76937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
6.8 A
7.3A
Shielded
29.7mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.256" W (7.10mm x 6.50mm)
0.118" (3.00mm)
LQW Series
FIXED IND 3.3UH 950MA 240 MOHM
Murata Electronics
7,200
In Stock
1 : $1.36000
Cut Tape (CT)
1,500 : $0.74341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
950 mA
950mA
Shielded
240mOhm Max
-
150MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Showing
of 4,425

3.3 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.