470 nH Unshielded Inductor 545 mA 320mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3613CR47M

DigiKey Part Number
A102541TR-ND - Tape & Reel (TR)
A102541CT-ND - Cut Tape (CT)
A102541DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3613CR47M
Description
FIXED IND 470NH 545MA 320 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Inductor 545 mA 320mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
320mOhm Max
Mfr
Q @ Freq
40 @ 25.2MHz
Series
Frequency - Self Resonant
145MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 100°C
Part Status
Active
Inductance Frequency - Test
25.2 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.63000$6.30
100$0.51820$51.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.42621$426.21