470 nH Fixed Inductors

Results: 2,827
Stocking Options
Environmental Options
Media
Exclude
2,827Results
Applied FiltersRemove All

Showing
of 2,827
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0603 (1608 Metric)
FIXED IND 470NH 100MA 950 MOHM
TDK Corporation
1,538
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.09879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
470 nH
±5%
100 mA
-
Shielded
950mOhm Max
15 @ 25MHz
190MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQW2BA Series
FIXED IND 470NH 250MA 1.76 OHM
Murata Electronics
40,299
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.11677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Air
470 nH
±5%
250 mA
-
Unshielded
1.76Ohm Max
33 @ 100MHz
300MHz
-
-55°C ~ 125°C
50 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
0806 (2016 Metric) 2,00x1,60x,80mm
FIXED IND 470NH 4.8A 22 MOHM SMD
Samsung Electro-Mechanics
780,909
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.11360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.8 A
5.9A
Shielded
22mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
FIXED IND 470NH 4.2A 29 MOHM SMD
Samsung Electro-Mechanics
2,420
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.13227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
470 nH
±20%
4.2 A
6A
Shielded
29mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
0603 (1608 Metric)
FIXED IND 470NH 400MA 494 MOHM
TDK Corporation
41,574
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.13631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
470 nH
±5%
400 mA
600mA
Shielded
494mOhm Max
35 @ 25MHz
190MHz
-
-55°C ~ 125°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.94mm)
1008 (2520 Metric) Height-1.00mm
FIXED IND 470NH 4A 27 MOHM SMD
Murata Electronics
65,449
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.17128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
4 A
5.7A
Shielded
27mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.00mm
FIXED IND 470NH 3.5A 35 MOHM SMD
Murata Electronics
52,624
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.17132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
3.5 A
5A
Shielded
35mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
FIXED IND 470NH 4A 40 MOHM SMD
Murata Electronics
20,500
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.17128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
4 A
-
Shielded
40mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
FIXED IND 470NH 4.8A 33 MOHM SMD
Murata Electronics
11,239
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.17128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
4.8 A
-
Shielded
33mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
FIXED IND 470NH 4.5A 26 MOHM SMD
Murata Electronics
128,926
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
4.5 A
5.5A
Shielded
26mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
LQM2MP 0806
FIXED IND 470NH 3.6A 32 MOHM SMD
Murata Electronics
41,323
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
3.6 A
4.8A
Shielded
32mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
1008 (2520 Metric)
FIXED IND 470NH 4.9A 23 MOHM SMD
Murata Electronics
36,840
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.18179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
4.9 A
6.7A
Shielded
23mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
0805 (2012 Metric) MCoil MC Series
FIXED IND 470NH 4.5A 39 MOHM SMD
Taiyo Yuden
28,585
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.17814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal
470 nH
±20%
4.5 A
-
Shielded
39mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.031" (0.80mm)
1008 (2520 Metric) Height-1.20mm
FIXED IND 470NH 3.7A 39 MOHM SMD
Murata Electronics
5,756
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.20272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
3.7 A
3.8A
Shielded
39mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
TFM-ALC SERIES
FIXED IND 470NH 2.6A 62 MOHM SMD
TDK Corporation
57,678
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.21143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
470 nH
±20%
2.6 A
2.7A
Shielded
62mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
IHHP
FIXED IND 470NH 3A 43 MOHM SMD
Vishay Dale
7,262
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.22736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Iron Powder
470 nH
±20%
3 A
3.1A
Shielded
43mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
0603 (1608 Metric) DFE18SAN_G0
FIXED IND 470NH 2.6A 54 MOHM SMD
Murata Electronics
149,377
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.24366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
Metal
470 nH
±20%
2.6 A
3.6A
Shielded
54mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
TFM-ALM-Series
FIXED IND 470NH 4.5A 34 MOHM SMD
TDK Corporation
30,271
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.26657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
470 nH
±20%
4.5 A
5.8A
Shielded
34mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TFM141208BLE-R33MTCA
FIXED IND 470NH 4.1A 35 MOHM SMD
TDK Corporation
26,931
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.28253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
470 nH
±20%
4.1 A
3.9A
Shielded
35mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
0505 (1412 Metric)
0505
0.055" L x 0.047" W (1.40mm x 1.20mm)
0.031" (0.80mm)
0402 (1005 Metric)
FIXED IND 470NH 1.2A 140 MOHM
Taiyo Yuden
18,861
In Stock
1 : $0.55000
Cut Tape (CT)
10,000 : $0.25087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal
470 nH
±20%
1.2 A
1.2A
Shielded
140mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
1008 (2520 Metric) Height-1.20mm
FIXED IND 470NH 4A 27 MOHM SMD
Murata Electronics
22,423
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.29648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
4 A
5.2A
Shielded
27mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
TFM-ALMA SERIES
FIXED IND 470NH 3.9A 39 MOHM SMD
TDK Corporation
8,969
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.41841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
470 nH
±20%
3.9 A
4.5A
Shielded
39mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
Soft Termination
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TFM322512ALMAR68MTAA
FIXED IND 470NH 5.3A 21 MOHM SMD
TDK Corporation
9,213
In Stock
1 : $1.07000
Cut Tape (CT)
2,000 : $0.57125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
470 nH
±20%
5.3 A
-
Shielded
21mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
IHLP 0.175"L x 0.160"w
FIXED IND 470NH 7A 16 MOHM SMD
Vishay Dale
4,419
In Stock
1 : $1.42000
Cut Tape (CT)
4,000 : $0.71754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
470 nH
±20%
7 A
7A
Shielded
16mOhm Max
-
97MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SRP4020TA Series
FIXED IND 470NH 8A 14 MOHM SMD
Bourns Inc.
10,441
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.79605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
470 nH
±20%
8 A
12A
Shielded
14mOhm Max
10 @ 100kHz
120MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
Showing
of 2,827

470 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.