


NLCV25T-3R3M-PFR | |
|---|---|
DigiKey Part Number | 445-6450-2-ND - Tape & Reel (TR) 445-6450-1-ND - Cut Tape (CT) 445-6450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-3R3M-PFR |
Description | FIXED IND 3.3UH 570MA 528 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 570 mA 528mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-3R3M-PFR Models |
Category | DC Resistance (DCR) 528mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 54MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV25T-3R3M-EFR | TDK | 3,000 | 445-NLCV25T-3R3M-EFRCT-ND | $0.26000 | Similar |
| CW252016-3R3J | Bourns Inc. | 0 | CW252016-3R3J-ND | $0.17210 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.22900 | $2.29 |
| 100 | $0.18870 | $18.87 |
| 1,000 | $0.15518 | $155.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14631 | $292.62 |
| 4,000 | $0.13795 | $551.80 |

