


NLCV25T-3R3M-EFR | |
|---|---|
DigiKey Part Number | 445-NLCV25T-3R3M-EFRTR-ND - Tape & Reel (TR) 445-NLCV25T-3R3M-EFRCT-ND - Cut Tape (CT) 445-NLCV25T-3R3M-EFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-3R3M-EFR |
Description | FIXED IND 3.3UH 570MA 528 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 570 mA 528mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-3R3M-EFR Models |
Category | DC Resistance (DCR) 528mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 54MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.22000 | $2.20 |
| 100 | $0.18040 | $18.04 |
| 1,000 | $0.14843 | $148.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13725 | $274.50 |
| 4,000 | $0.12941 | $517.64 |
| 6,000 | $0.12503 | $750.18 |
| 10,000 | $0.11974 | $1,197.40 |
| 14,000 | $0.11637 | $1,629.18 |
| 20,000 | $0.11292 | $2,258.40 |

