Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41231A7109M000 | |
|---|---|
DigiKey Part Number | 495-6149-ND |
Manufacturer | |
Manufacturer Product Number | B41231A7109M000 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B41231A7109M000 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.68 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXC10000MEFC22X50 | Rubycon | 0 | 35MXC10000MEFC22X50-ND | $3.62370 | Direct |
| 35USC10000MEFCSN22X45 | Rubycon | 419 | 1189-2751-ND | $6.27000 | Parametric Equivalent |
| 380LX103M035H452 | Cornell Dubilier Knowles | 3,183 | 338-2682-ND | $8.54000 | Parametric Equivalent |
| ESMH350VSN103MP50U | Chemi-Con | 0 | 565-ESMH350VSN103MP50U-ND | $14.04000 | Parametric Equivalent |
| LLS1V103MELZ | Nichicon | 2,618 | 493-6163-ND | $6.30000 | Parametric Equivalent |







