Similar

35MXC10000MEFC22X50 | |
|---|---|
DigiKey Part Number | 35MXC10000MEFC22X50-ND |
Manufacturer | |
Manufacturer Product Number | 35MXC10000MEFC22X50 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXC10000MEFC22X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5075 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX103M035J452 | Cornell Dubilier Knowles | 7,559 | 338-2512-ND | $8.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.62370 | $724.74 |


