ESMH350VSN103MP50U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 419
Unit Price: $6.27000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3,183
Unit Price: $8.54000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.45518
Datasheet
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH350VSN103MP50U

DigiKey Part Number
565-ESMH350VSN103MP50U-ND
Manufacturer
Manufacturer Product Number
ESMH350VSN103MP50U
Description
CAP ALUM 10000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Ripple Current @ Low Frequency
3.57 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.8556 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
41mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35USC10000MEFCSN22X45Rubycon4191189-2751-ND$6.27000Parametric Equivalent
380LX103M035H452Cornell Dubilier Knowles3,183338-2682-ND$8.54000Parametric Equivalent
SLPX103M035A9P3Cornell Dubilier Knowles0SLPX103M035A9P3-ND$2.45518Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$14.04000$14.04
10$10.01900$100.19
50$8.35480$417.74
200$7.39610$1,479.22
600$6.85277$4,111.66
1,000$6.64979$6,649.79
Manufacturers Standard Package