Similar
Similar

CR75NP-3R3MC | |
|---|---|
DigiKey Part Number | 308-2219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR75NP-3R3MC |
Description | FIXED IND 3.3UH 3.7A 24.7 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 24.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 24.7mOhm Max |
Series | Frequency - Self Resonant 26.8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-3R3ML | Bourns Inc. | 3,829 | SDR0805-3R3MLCT-ND | $0.88000 | Similar |
| SDR7045-3R3M | Bourns Inc. | 0 | SDR7045-3R3M-ND | $0.61574 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69011 | $690.11 |



