
SDR7045-3R3M | |
|---|---|
DigiKey Part Number | SDR7045-3R3M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR7045-3R3M |
Description | FIXED IND 3.3UH 2.8A 36 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-3R3M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Series | Q @ Freq 23 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 47MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 3.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61574 | $615.74 |

