
CR75NP-221KC | |
|---|---|
DigiKey Part Number | 308-1538-2-ND - Tape & Reel (TR) 308-1538-1-ND - Cut Tape (CT) 308-1538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR75NP-221KC |
Description | FIXED IND 220UH 490MA 960 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 490 mA 960mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 960mOhm Max |
Series | Frequency - Self Resonant 5.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0805-221KL | Bourns Inc. | 4,655 | SDR0805-221KLCT-ND | $0.88000 | Similar |
| SDR7045-221K | Bourns Inc. | 83 | SDR7045-221KCT-ND | $1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $1.06100 | $10.61 |
| 100 | $0.87230 | $87.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.66921 | $669.21 |
| 2,000 | $0.63106 | $1,262.12 |
| 3,000 | $0.60978 | $1,829.34 |
| 5,000 | $0.58402 | $2,920.10 |
| 7,000 | $0.56790 | $3,975.30 |

