
SDR7045-221K | |
|---|---|
DigiKey Part Number | SDR7045-221KTR-ND - Tape & Reel (TR) SDR7045-221KCT-ND - Cut Tape (CT) SDR7045-221KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7045-221K |
Description | FIXED IND 220UH 500MA 930 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 500 mA 930mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-221K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 930mOhm Max |
Series | Q @ Freq 22 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 480mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.91000 | $9.10 |
| 100 | $0.74860 | $74.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61574 | $615.74 |
| 2,000 | $0.58062 | $1,161.24 |
| 3,000 | $0.56103 | $1,683.09 |
| 5,000 | $0.53732 | $2,686.60 |
| 7,000 | $0.52227 | $3,655.89 |
| 10,000 | $0.50678 | $5,067.80 |

