Direct
Similar
Similar
Similar

CDRH74-681MC | |
|---|---|
DigiKey Part Number | 308-1195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH74-681MC |
Description | FIXED IND 680UH 220MA 4.63 OHM |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 220 mA 4.63Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.63Ohm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH74NP-681MC-B | Sumida America Inc. | 0 | CDRH74NP-681MC-BTR-ND | $0.71818 | Direct |
| DR74-681-R | Eaton - Electronics Division | 6 | 283-4070-1-ND | $0.91000 | Similar |
| P1167.684NLT | Pulse Electronics | 0 | 553-1101-2-ND | $1.34476 | Similar |
| SRR0735A-681M | Bourns Inc. | 2,175 | SRR0735A-681MCT-ND | $1.36000 | Similar |





