680 µH Shielded Drum Core, Wirewound Inductor 210 mA 4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0735A-681M

DigiKey Part Number
SRR0735A-681MTR-ND - Tape & Reel (TR)
SRR0735A-681MCT-ND - Cut Tape (CT)
SRR0735A-681MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0735A-681M
Description
FIXED IND 680UH 210MA 4 OHM SMD
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 210 mA 4Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0735A-681M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4Ohm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.146" (3.70mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
220mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0735HA-681MBourns Inc.0118-SRR0735HA-681MTR-ND$0.97655Direct
DRA73-681-REaton - Electronics Division0283-DRA73-681-RTR-ND$2.40423Similar
In-Stock: 2,175
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.12000$11.20
25$1.03600$25.90
50$0.97680$48.84
100$0.92100$92.10
250$0.85196$212.99
500$0.80330$401.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.73191$1,097.87
3,000$0.69022$2,070.66
4,500$0.66698$3,001.41
7,500$0.63883$4,791.23
10,500$0.62096$6,520.08
15,000$0.60258$9,038.70
Manufacturers Standard Package