CDRH5D28NP-180NC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 735
Unit Price: $0.95000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.52024
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.52024
Datasheet

Similar


Pulse Electronics
In Stock: 6,000
Unit Price: $0.75302
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.47774
Datasheet

Similar


Bourns Inc.
In Stock: 610
Unit Price: $1.66000
Datasheet
18 µH Shielded Inductor 1 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH5D28NP-180NC

DigiKey Part Number
CDRH5D28NP-180NCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH5D28NP-180NC
Description
FIXED IND 18UH 1A 110 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
18 µH Shielded Inductor 1 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.224" L x 0.224" W (5.70mm x 5.70mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR5028-180YBourns Inc.735SRR5028-180YCT-ND$0.95000Direct
BPDR00060630180M00Pulse Electronics0553-BPDR00060630180M00TR-ND$0.52024Similar
BPDR00060630180T00Pulse Electronics0553-BPDR00060630180T00TR-ND$0.52024Similar
PA4300.183NLTPulse Electronics6,000553-2416-2-ND$0.75302Similar
SD6030-180-REaton - Electronics Division0283-SD6030-180-RTR-ND$1.47774Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46607$932.14
Manufacturers Standard Package