18 µH Shielded Wirewound Inductor 2.9 A 75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6838A-180M

DigiKey Part Number
118-SRR6838A-180MTR-ND - Tape & Reel (TR)
118-SRR6838A-180MCT-ND - Cut Tape (CT)
118-SRR6838A-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6838A-180M
Description
FIXED IND 18UH 2.9A 75 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18 µH Shielded Wirewound Inductor 2.9 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
75mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Current - Saturation (Isat)
1.35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.66000$1.66
10$1.37200$13.72
25$1.26920$31.73
50$1.19640$59.82
100$1.12810$112.81
250$1.04368$260.92
500$0.98408$492.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.92796$927.96
2,000$0.87510$1,750.20
3,000$0.84562$2,536.86
5,000$0.80992$4,049.60
7,000$0.78727$5,510.89
10,000$0.76396$7,639.60
Manufacturers Standard Package