Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511EBA250M000AAGR | |
|---|---|
DigiKey Part Number | 863-511EBA250M000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511EBA250M000AAGR |
Description | XTAL OSC XO 250.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511EBA250M000AAG | Skyworks Solutions Inc. | 0 | 863-511EBA250M000AAG-ND | $10.84000 | Parametric Equivalent |
| 511EBA250M000AAGR | Skyworks Solutions Inc. | 0 | 863-511EBA250M000AAGR-ND | $10.84000 | Parametric Equivalent |
| 530EB250M000DG | Skyworks Solutions Inc. | 0 | 530EB250M000DG-ND | $39.67120 | Parametric Equivalent |
| 530EB250M000DGR | Skyworks Solutions Inc. | 0 | 530EB250M000DGR-ND | $38.90616 | Parametric Equivalent |
| 531EB250M000DG | Skyworks Solutions Inc. | 0 | 531EB250M000DG-ND | $39.67120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.84000 | $10.84 |
| 10 | $9.41800 | $94.18 |
| 25 | $8.90600 | $222.65 |
| 50 | $8.53820 | $426.91 |
| 100 | $8.18570 | $818.57 |
| 250 | $7.74228 | $1,935.57 |
| 500 | $7.42330 | $3,711.65 |
| 1,000 | $7.11782 | $7,117.82 |





