SIT8256AC-G1-25S-156.257812X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $5.07000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $6.60520
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $6.60524
Datasheet
156.257812 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.257812 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8256AC-G1-25S-156.257812X

DigiKey Part Number
SIT8256AC-G1-25S-156.257812X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8256AC-G1-25S-156.257812X
Description
-20 TO 70C, 2520, 20PPM, 2.5V, 1
Customer Reference
Detailed Description
156.257812 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
70µA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8209AC-G1-25S-156.257812SiTime01473-SIT8209AC-G1-25S-156.257812-ND$5.07000Parametric Equivalent
SIT8209AC-G1-25S-156.257812XSiTime01473-SIT8209AC-G1-25S-156.257812XTR-ND$6.60520Parametric Equivalent
SIT8209AC-G1-25S-156.257812YSiTime01473-SIT8209AC-G1-25S-156.257812YTR-ND$6.60524Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.86260$1,715.65
Manufacturers Standard Package