Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SIT8209AC-G1-25S-156.257812Y | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-G1-25S-156.257812YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-G1-25S-156.257812Y |
Description | MEMS OSC XO 156.257812MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.257812 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 70µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8209AC-G1-25S-156.257812 | SiTime | 0 | 1473-SIT8209AC-G1-25S-156.257812-ND | $5.07000 | Parametric Equivalent |
| SIT8209AC-G1-25S-156.257812X | SiTime | 0 | 1473-SIT8209AC-G1-25S-156.257812XTR-ND | $6.60520 | Parametric Equivalent |
| SIT8256AC-G1-25S-156.257812T | SiTime | 0 | SIT8256AC-G1-25S-156.257812T-ND | $5.70452 | Parametric Equivalent |
| SIT8256AC-G1-25S-156.257812X | SiTime | 0 | SIT8256AC-G1-25S-156.257812X-ND | $6.86260 | Parametric Equivalent |
| SIT8256AC-G1-25S-156.257812Y | SiTime | 0 | SIT8256AC-G1-25S-156.257812Y-ND | $5.70452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.60524 | $6,605.24 |


