
SIT8209AC-G1-25S-156.257812 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-G1-25S-156.257812-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-G1-25S-156.257812 |
Description | MEMS OSC XO 156.257812MHZ LVCMOS |
Customer Reference | |
Detailed Description | 156.257812 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 31mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 70µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.07000 | $5.07 |
| 10 | $4.40500 | $44.05 |
| 25 | $4.16560 | $104.14 |
| 50 | $3.99340 | $199.67 |
| 100 | $3.82820 | $382.82 |
| 250 | $3.62048 | $905.12 |
| 500 | $3.47100 | $1,735.50 |
| 1,000 | $3.32781 | $3,327.81 |
| 2,500 | $3.14776 | $7,869.40 |

