Similar
Similar



SCRH103R-150 | |
|---|---|
DigiKey Part Number | SCRH103R-150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH103R-150 |
Description | FIXED IND 15UH 2.24A 86 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.24 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 86mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 2.22A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR1030-150-R | Eaton - Electronics Division | 706 | 283-DR1030-150-RCT-ND | $1.17000 | Similar |
| SD8328-150-R | Eaton - Electronics Division | 0 | 513-1495-1-ND | $4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84543 | $1,690.86 |



